Part Details for HRM-601S(50) by Hirose Electric Co Ltd
Overview of HRM-601S(50) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM21HE601SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 600ohm NONAUTO | |
BLM15PX601SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 600ohm POWRTRN | |
BLM21HE601SH1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 600ohm POWRTRN |
Price & Stock for HRM-601S(50)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6164
|
Newark | Sma (Sub-Miniature Type A) Coaxial Connectors (Mil-C-39012) |Hirose(Hrs) HRM-601S(50) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.6000 / $39.2000 | Buy Now |
DISTI #
HRM-601S(50)-ND
|
DigiKey | CONN SMA MALE COUPLING Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.2700 | Buy Now |
DISTI #
HRM-601S(50)
|
Avnet Americas | Non-Reflective Terminator for MIL/IEC Standard SMA Connectors Polytetrafluoroethylene - Bag (Alt: HRM-601S(50)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-HRM-601S50
|
Mouser Electronics | RF Connector Accessories RoHS: Compliant | 0 |
|
$23.9300 / $32.3100 | Order Now |
|
Future Electronics | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$24.8400 / $25.3700 | Buy Now |
DISTI #
HIRHRM-601S(50)
|
Heilind Electronics | Americas - 0 in Stock |
|
$26.6154 / $31.6130 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.7200 / $33.7900 | Buy Now |
DISTI #
000000000005533926
|
Sager | RF Connector Accessories Min Qty: 1 | 0 |
|
$24.5000 / $32.7000 | Buy Now |