Part Details for HRM-502-1(40) by Hirose Electric Co Ltd
Overview of HRM-502-1(40) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8232ACPZ-WP | Analog Devices | ECG and HRM IC Single Lead | |
AD8232ACPZ-R7 | Analog Devices | ECG and HRM IC Single Lead | |
AD8232ACPZ-RL | Analog Devices | ECG and HRM IC Single Lead |
Price & Stock for HRM-502-1(40)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6113
|
Newark | Sma (Sub-Miniature Type A) Coaxial Connectors (Mil-C-39012) |Hirose(Hrs) HRM-502-1(40) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.5900 / $72.1100 | Buy Now |
DISTI #
H122740-ND
|
DigiKey | CONN ADAPT PLUG-PLUG SMA 50OHM Min Qty: 20 Lead time: 16 Weeks Container: Bulk |
18 In Stock |
|
$53.6300 | Buy Now |
DISTI #
HRM-502-1(40)
|
Avnet Americas | Connector RF Adaptor SMA to SMA Plug-Plug Straight - Bag (Alt: HRM-502-1(40)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-HRM-502-140
|
Mouser Electronics | RF Adapters - In Series RoHS: Compliant | 0 |
|
$46.3400 / $50.7400 | Order Now |
DISTI #
HIRHRM-502-1(40)
|
Heilind Electronics | 323-0126-7-40 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.9600 / $67.0000 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | 5 |
|
$73.0447 / $76.8892 | Buy Now | |
DISTI #
000000000005533842
|
Sager | RF Adapters - In Series Min Qty: 1 | 0 |
|
$47.5000 / $63.4000 | Buy Now |
Part Details for HRM-502-1(40)
HRM-502-1(40) CAD Models
HRM-502-1(40) Part Data Attributes
|
HRM-502-1(40)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HRM-502-1(40)
Hirose Electric Co Ltd
RF Connector Adapter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | AU | |
Contact Material | BRASS | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 1000 Cycles | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 12.4 GHz | |
VSWR | 1.05 |