-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6063
|
Newark | Sma (Sub-Miniature Type A) Coaxial Connectors (Mil-C-39012) |Hirose(Hrs) HRM-300-126B(40) Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2000 / $16.0800 | Buy Now |
DISTI #
H122718-ND
|
DigiKey | CONN SMA RCPT R/A 50 OHM PCB Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
6 In Stock |
|
$9.5374 / $15.7800 | Buy Now |
DISTI #
HRM-300-126B(40)
|
Avnet Americas | Conn SMA RCP 0Hz to 12.4GHz 50Ohm Solder RA Thru-Hole Gold - Bag (Alt: HRM-300-126B(40)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-HRM-300-126B40
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 40 |
|
$10.3600 / $15.7700 | Buy Now |
DISTI #
69705873
|
Verical | Conn SMA RCP 0Hz to 12.4GHz 50Ohm Solder RA Thru-Hole Gold Bag RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2301 | Americas - 440 |
|
$9.2607 / $10.8214 | Buy Now |
DISTI #
64033384
|
Verical | Conn SMA RCP 0Hz to 12.4GHz 50Ohm Solder RA Thru-Hole Gold Bag RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2201 | Americas - 58 |
|
$9.9064 / $10.8214 | Buy Now |
|
Quest Components | 398 |
|
$9.4335 / $14.1503 | Buy Now | |
DISTI #
HRM-300-126B(40)
|
Avnet Americas | Conn SMA RCP 0Hz to 12.4GHz 50Ohm Solder RA Thru-Hole Gold - Bag (Alt: HRM-300-126B(40)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
323-0295-4-40
|
Avnet Abacus | Conn SMA RCP 0Hz to 12.4GHz 50Ohm Solder RA Thru-Hole Gold (Alt: 323-0295-4-40) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S312300204928
|
Chip1Stop | Conn SMA RCP 0Hz to 12.4GHz 50Ohm Solder RA Thru-Hole Gold RoHS: Compliant Container: Bulk | 422 |
|
$5.4700 / $8.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HRM-300-126B(40)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HRM-300-126B(40)
Hirose Electric Co Ltd
RF Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.382 inch | |
Body Depth | 0.614 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 4 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.15 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.05 |
This table gives cross-reference parts and alternative options found for HRM-300-126B(40). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HRM-300-126B(40), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HRM-300-126B | RF Connector, Female, Board Mount, Solder Terminal, Receptacle | Hirose Electric Co Ltd | HRM-300-126B(40) vs HRM-300-126B |