Part Details for HRM-208S(40) by Hirose Electric Co Ltd
Overview of HRM-208S(40) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for HRM-208S(40)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6055
|
Newark | Sma (Sub-Miniature Type A) Coaxial Connectors (Mil-C-39012) |Hirose(Hrs) HRM-208S(40) Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.0000 / $39.8000 | Buy Now |
DISTI #
H122714-ND
|
DigiKey | CONN SMA PLUG R/A 50OHM SOLDER Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1 In Stock |
|
$21.0000 / $23.4000 | Buy Now |
DISTI #
HRM-208S(40)
|
Avnet Americas | Connector RF SMA Plug 0Hz to 12.4GHz 50Ohm Right Angle Panel Mount Gold - Bag (Alt: HRM-208S(40)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-HRM-208S40
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 28 |
|
$21.0300 / $23.4000 | Buy Now |
DISTI #
69705838
|
Verical | HRM-208S(40) Min Qty: 4 Package Multiple: 1 Date Code: 2301 | Americas - 100 |
|
$16.7682 / $19.2663 | Buy Now |
|
Quest Components | 80 |
|
$23.7762 / $27.9720 | Buy Now | |
DISTI #
HRM-208S(40)
|
Avnet Americas | Connector RF SMA Plug 0Hz to 12.4GHz 50Ohm Right Angle Panel Mount Gold - Bag (Alt: HRM-208S(40)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
000000000005533740
|
Sager | RF Connectors / Coaxial Connectors Min Qty: 1 | 0 |
|
$30.4800 / $45.4300 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 100 |
|
$13.9860 / $18.8560 | Buy Now |
Part Details for HRM-208S(40)
HRM-208S(40) CAD Models
HRM-208S(40) Part Data Attributes:
|
HRM-208S(40)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HRM-208S(40)
Hirose Electric Co Ltd
RF Connector, Male, Cable Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Additional Feature | APPLICABLE CABLES: RG 142B/U; RG 55/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.1 |