Part Details for HRM-200-3S-1C by Hirose Electric Co Ltd
Results Overview of HRM-200-3S-1C by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HRM-200-3S-1C Information
HRM-200-3S-1C by Hirose Electric Co Ltd is an Other RF Connector.
Other RF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HRM-200-3S-1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK1823
|
Newark | Jack, Sma, 1.0Ghz, Screw Lock |Hirose/hrs HRM-200-3S-1C RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.0100 / $61.0700 | Buy Now |
DISTI #
26-HRM-200-3S-1C-ND
|
DigiKey | JACK, SMA, 1.0GHZ, SCREW LOCK Min Qty: 1 Lead time: 26 Weeks Container: Bag |
100 In Stock |
|
$36.5000 / $53.2000 | Buy Now |
DISTI #
HRM-200-3S-1C
|
Avnet Americas | JACK, SMA, 1.0GHZ, SCREW LOCK - Bag (Alt: HRM-200-3S-1C) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$35.4050 | Buy Now |
DISTI #
798-HRM-200-3S-1C
|
Mouser Electronics | RF Connectors / Coaxial Connectors Jack, SMA, 1.0GHz, Screw Lock RoHS: Compliant | 0 |
|
$36.4900 / $38.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks | 0 |
|
$37.8100 / $38.3100 | Buy Now |
DISTI #
HIRHRM-200-3S-1C
|
Heilind Electronics | 323-0906-6-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMA (Sub-Miniature Type A) Coaxial Connectors (MIL-C-39012) RoHS: Compliant | 0 |
|
$37.5900 / $54.8000 | Buy Now |
DISTI #
000000000007237451
|
Sager | RF Connectors / Coaxial Connectors Jack, SMA, 1.0GHz, Screw Lock Min Qty: 1 | 0 |
|
$38.7000 / $51.7000 | Buy Now |