Part Details for HRM-200-2S-6C(40) by Hirose Electric Co Ltd
Overview of HRM-200-2S-6C(40) by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HRM-200-2S-6C(40)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6042
|
Newark | Sma (Sub-Miniature Type A) Coaxial Connectors (Mil-C-39012) |Hirose(Hrs) HRM-200-2S-6C(40) Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.9800 / $21.6000 | Buy Now |
DISTI #
HRM-200-2S-6C(40)-ND
|
DigiKey | CONN SMA FOR FLEXIBLE CBL Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.4445 | Buy Now |
DISTI #
HRM-200-2S-6C(40)
|
Avnet Americas | Connector RF SMA Plug 0Hz to 18GHz 50Ohm Straight Panel Mount Gold - Bag (Alt: HRM-200-2S-6C(40)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
RFQ | |
DISTI #
798-HRM-200-2S-6C40
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$14.9400 / $20.1200 | Order Now |
DISTI #
HRM-200-2S-6C(40)
|
Avnet Americas | Connector RF SMA Plug 0Hz to 18GHz 50Ohm Straight Panel Mount Gold - Bag (Alt: HRM-200-2S-6C(40)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
RFQ |
Part Details for HRM-200-2S-6C(40)
HRM-200-2S-6C(40) CAD Models
HRM-200-2S-6C(40) Part Data Attributes:
|
HRM-200-2S-6C(40)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
HRM-200-2S-6C(40)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |