Part Details for HRM-200-2-1C(40) by Hirose Electric Co Ltd
Results Overview of HRM-200-2-1C(40) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HRM-200-2-1C(40) Information
HRM-200-2-1C(40) by Hirose Electric Co Ltd is an Other RF Connector.
Other RF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HRM-200-2-1C(40)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6039
|
Newark | Sma (Sub-Miniature Type A) Coaxial Connectors (Mil-C-39012) |Hirose/hrs HRM-200-2-1C(40) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5600 / $15.3600 | Buy Now |
DISTI #
HRM-200-2-1C(40)-ND
|
DigiKey | CONN SMA FOR FLEXIBLE CBL Min Qty: 20 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$10.7310 | Buy Now |
DISTI #
HRM-200-2-1C(40)
|
Avnet Americas | Connector RF SMA Plug 0Hz to 18GHz 50Ohm Straight Panel Mount Gold - Bag (Alt: HRM-200-2-1C(40)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-HRM-200-2-1C40
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$9.9000 / $14.2600 | Order Now |
DISTI #
HIRHRM-200-2-1C(40)
|
Heilind Electronics | 323-0520-9-40 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMA (Sub-Miniature Type A) Coaxial Connectors (MIL-C-39012) RoHS: Compliant | 0 |
|
$9.0400 / $13.2400 | Buy Now |
|
Quest Components | 32 |
|
$12.9741 / $15.7793 | Buy Now | |
DISTI #
000000000005533705
|
Sager | RF Connectors / Coaxial Connectors Min Qty: 1 | 0 |
|
$9.6000 / $12.8000 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 40 |
|
$7.0130 / $12.8330 | Buy Now |