HRM-181S
Hirose Electric Co Ltd
Description: RF Connector, Male, Cable Mount, Solderless Terminal, Plug

Overview of HRM-181S by Hirose Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
BLM15PX181SH1D Murata Manufacturing Co Ltd FB SMD 0402inch 180ohm POWRTRN

Price & Stock for HRM-181S by Hirose Electric Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 798-HRM-181S
Mouser Electronics RF Connectors / Coaxial Connectors RoHS: Compliant 0
  • 40 $48.7800
  • 60 $47.1500
  • 100 $44.5400
$44.5400 / $48.7800 Order Now

CAD Models for HRM-181S by Hirose Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HRM-181S by Hirose Electric Co Ltd

HRM-181S
Hirose Electric Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
Reach Compliance Code
unknown
Samacsys Manufacturer
Hirose
Additional Feature
STANDARD: MIL-C-39012
Body/Shell Style
PLUG
Characteristic Impedance
50 Ω
Connector Type
RF CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Coupling Type
THREADED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Loss
0.1 dB
Insulator Material
TETRAFLUORIDE
MIL Conformance
YES
Mounting Style
STRAIGHT
Mounting Type
CABLE
Operating Frequency-Max
12.4 GHz
Option
GENERAL PURPOSE
Panel Mount
NO
Termination Type
SOLDERLESS
VSWR
1.17
Want to compare parts?
  1. HRM-181S
    Hirose Electric Co Ltd
    RF Connector, Male, Cable Mount, Solderless Terminal, Plug
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HRM-181S by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HRM-181S by Hirose Electric Co Ltd

Select Manufacturer
Which Manufacturer of HRM-181S would you like to use for your alert(s)?
  • Please alert me when HRM-181S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HRM-181S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HRM-181S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HRM-181S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HRM-181S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HRM-181S by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: