Part Details for HRM-111S(40) by Hirose Electric Co Ltd
Overview of HRM-111S(40) by Hirose Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1111SQ-27N | Coilcraft Inc | General Purpose Inductor | |
1111SQ-33N | Coilcraft Inc | General Purpose Inductor | |
1111SQ-39NJEC | Coilcraft Inc | General Purpose Inductor, 0.039uH, 5%, Air-Core, 1111, |
Price & Stock for HRM-111S(40)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36541375
|
Verical | HRM-111S(40) Min Qty: 4 Package Multiple: 1 Date Code: 1201 | Americas - 10 |
|
$16.3629 / $17.4865 | Buy Now |
|
Quest Components | 8 |
|
$24.2340 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2012 Date Code: 2012 | 10 |
|
$12.1170 / $12.6940 | Buy Now |
Part Details for HRM-111S(40)
HRM-111S(40) CAD Models
HRM-111S(40) Part Data Attributes
|
HRM-111S(40)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HRM-111S(40)
Hirose Electric Co Ltd
RF SMA Connector, Female, Cable Mount, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.3 |