Part Details for HRM-101S(09) by Hirose Electric Co Ltd
Overview of HRM-101S(09) by Hirose Electric Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WB2010-1-SM | Coilcraft Inc | RF Transformer, 0.04MHz Min, 175MHz Max, 1:1, | |
WB3010-1-SMLB | Coilcraft Inc | RF Transformer, 0.04MHz Min, 175MHz Max, 1:1, ROHS COMPLIANT | |
WB2010-1-SMLB | Coilcraft Inc | RF Transformer, 0.04MHz Min, 175MHz Max, 1:1, ROHS COMPLIANT |
Price & Stock for HRM-101S(09)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5991
|
Newark | Sma (Sub-Miniature Type A) Coaxial Connectors (Mil-C-39012) |Hirose(Hrs) HRM-101S(09) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4400 / $9.5600 | Buy Now |
DISTI #
H122701-ND
|
DigiKey | CONN SMA PLUG STR 50OHM SOLDER Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
20 In Stock |
|
$6.8075 / $8.1000 | Buy Now |
DISTI #
HRM-101S(09)
|
Avnet Americas | Connector RF SMA Plug 0Hz to 18GHz 50Ohm Straight Panel Mount Gold - Bag (Alt: HRM-101S(09)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-HRM-101S09
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$5.8300 / $9.7900 | Order Now |
DISTI #
HIRHRM-101S(09)
|
Heilind Electronics | Americas - 0 in Stock |
|
$7.4688 / $9.5600 | Buy Now | |
|
Onlinecomponents.com | SMA (Sub-Miniature Type A) Coaxial Connectors (MIL-C-39012) RoHS: Compliant | 0 |
|
$5.3300 / $7.7100 | Buy Now |
DISTI #
81018674
|
Verical | Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold Bag Min Qty: 13 Package Multiple: 1 Date Code: 2301 | Americas - 129 |
|
$5.6091 / $6.3071 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | 132 |
|
$7.3797 / $11.9670 | Buy Now | |
|
Quest Components | 12 |
|
$8.8320 / $13.2480 | Buy Now |
Part Details for HRM-101S(09)
HRM-101S(09) CAD Models
HRM-101S(09) Part Data Attributes
|
HRM-101S(09)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HRM-101S(09)
Hirose Electric Co Ltd
RF Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | STANDARD: MIL-C-39012 | |
Body Depth | 0.394 inch | |
Body Diameter | 0.315 inch | |
Body/Shell Style | PLUG | |
Cable Types | SEMI-RIGID | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 4 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | TETRAFLUORIDE | |
MIL Conformance | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.17 |