Part Details for HRM-100-32S(40) by Hirose Electric Co Ltd
Overview of HRM-100-32S(40) by Hirose Electric Co Ltd
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51967-10003200CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 32S Vertical Receptacle. | |
51965-10003200CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 32S Vertical Header. | |
10106138-A008002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 10HDP 32S |
Price & Stock for HRM-100-32S(40)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5987
|
Newark | Sma (Sub-Miniature Type A) Coaxial Connectors (Mil-C-39012) |Hirose(Hrs) HRM-100-32S(40) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$201.0000 / $226.4600 | Buy Now |
DISTI #
HRM-100-32S(40)-ND
|
DigiKey | CONN SMA FOR SEMI-RIGID CBL Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$168.4590 | Buy Now |
DISTI #
HRM-100-32S(40)
|
Avnet Americas | Conn SMA Receptacle 0Hz to 12.4GHz 50 Ohm ST Panel Mount Gold - Bag (Alt: HRM-100-32S(40)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-HRM-100-32S40
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$159.6900 | Order Now |
DISTI #
HIRHRM-100-32S(40)
|
Heilind Electronics | 323-0251-9-40 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMA (Sub-Miniature Type A) Coaxial Connectors (MIL-C-39012) RoHS: Compliant | 0 |
|
$146.4800 / $306.8000 | Buy Now |
DISTI #
61281168
|
Verical | HRM-100-32S(40) Min Qty: 1 Package Multiple: 1 Date Code: 2201 | Americas - 20 |
|
$148.5087 / $171.4294 | Buy Now |
DISTI #
65646025
|
Verical | HRM-100-32S(40) Min Qty: 1 Package Multiple: 1 Date Code: 1201 | Americas - 4 |
|
$160.0783 / $171.4294 | Buy Now |
DISTI #
36549090
|
Verical | HRM-100-32S(40) Min Qty: 1 Package Multiple: 1 Date Code: 2001 | Americas - 1 |
|
$171.4294 | Buy Now |
|
Quest Components | 20 |
|
$145.4592 / $181.8240 | Buy Now |
Part Details for HRM-100-32S(40)
HRM-100-32S(40) CAD Models
HRM-100-32S(40) Part Data Attributes
|
HRM-100-32S(40)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HRM-100-32S(40)
Hirose Electric Co Ltd
RF SMA Connector, 1 Contact(s), Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 16 Weeks | |
Connector Type | RF CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |