Part Details for HRM(G)-306S by Hirose Electric Co Ltd
Overview of HRM(G)-306S by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HRM(G)-306S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5957
|
Newark | Sma (Sub-Miniature Type A) Coaxial Connectors (Mil-C-39012) |Hirose(Hrs) HRM(G)-306S Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.2000 | Buy Now |
DISTI #
HRM(G)-306S-ND
|
DigiKey | CONN SMA RCPT STR Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.4325 | Buy Now |
DISTI #
HRM(G)-306S
|
Avnet Americas | Conn SMA Receptacle 0Hz to 18GHz 50 Ohm Solder ST Panel Mount Gold - Bag (Alt: HRM(G)-306S) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$30.1250 / $34.9450 | Buy Now |
DISTI #
798-HRMG-306S
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$35.2900 / $45.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$33.3000 | Buy Now |
DISTI #
HIRHRM(G)-306S
|
Heilind Electronics | 323-0823-0-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
HRM(G)-306S
|
Avnet Americas | Conn SMA Receptacle 0Hz to 18GHz 50 Ohm Solder ST Panel Mount Gold - Bag (Alt: HRM(G)-306S) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$30.1250 / $34.9450 | Buy Now |
Part Details for HRM(G)-306S
HRM(G)-306S CAD Models
HRM(G)-306S Part Data Attributes:
|
HRM(G)-306S
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HRM(G)-306S
Hirose Electric Co Ltd
RF SMA Connector, Female, Cable Mount, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.23 |