Part Details for HRM(G)-300-438B by Hirose Electric Co Ltd
Overview of HRM(G)-300-438B by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HRM(G)-300-438B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5949
|
Newark | Sma (Sub-Miniature Type A) Coaxial Connectors (Mil-C-39012) |Hirose(Hrs) HRM(G)-300-438B Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.0000 / $41.0000 | Buy Now |
DISTI #
HRM(G)-300-438B-ND
|
DigiKey | CONN SMA RCPT Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.4515 | Buy Now |
DISTI #
HRM(G)-300-438B
|
Avnet Americas | Connector RF SMA Receptacle 0Hz to 18GHz 50Ohm Solder Straight Through Hole Gold - Bag (Alt: HRM(G)-300-438B) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
$22.5000 / $29.7250 | Buy Now |
DISTI #
798-HRMG-300-438B
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$26.8200 / $33.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$25.0000 | Buy Now |
DISTI #
HIRHRM(G)-300-438B
|
Heilind Electronics | 323-0877-0-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
HRM(G)-300-438B
|
Avnet Americas | Connector RF SMA Receptacle 0Hz to 18GHz 50Ohm Solder Straight Through Hole Gold - Bag (Alt: HRM(G)-300-438B) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
$22.5000 / $29.7250 | Buy Now |
DISTI #
000000000005533616
|
Sager | RF Connectors / Coaxial Connectors Min Qty: 1 | 0 |
|
$22.1000 / $27.2000 | Buy Now |
Part Details for HRM(G)-300-438B
HRM(G)-300-438B CAD Models
HRM(G)-300-438B Part Data Attributes:
|
HRM(G)-300-438B
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
HRM(G)-300-438B
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |