-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ3293
|
Newark | Dc/Dc Converter, 0 To -2Kv, 0.015A, High Voltage Power Supply Type:Regulated, Polarity:Negative Output, Dc/Dc Converter Output Type:Programmable, Power Rating:30W, Output Current Max:15Ma, Power Supply Mounting:Through Hole Rohs Compliant: Yes |Xp Power HRL3024S2K0N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$622.4400 / $684.0000 | Buy Now |
DISTI #
1470-HRL3024S2K0N-ND
|
DigiKey | DC DC CONVERTER -2000V 30W Min Qty: 1 Lead time: 14 Weeks Container: Box |
2 In Stock |
|
$622.4414 / $684.0000 | Buy Now |
DISTI #
209-HRL3024S2K0N
|
Mouser Electronics | Non-Isolated DC/DC Converters Non-isolated DC/DC Converters, 30W, 0 to -2000V RoHS: Compliant | 0 |
|
$663.4800 / $684.0000 | Order Now |
DISTI #
72408468
|
RS | DC-DC Converter, High Voltage, 30W, 0-2000V, 0.015A, HRL30 Series | XP Power HRL3024S2K0N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$598.9300 / $644.0100 | RFQ |
DISTI #
HRL3024S2K0N
|
TME | Converter: DC/DC, Uin: 22÷30VDC, Uout: 0÷-2kVDC, Iin: 100mA÷1.5A Min Qty: 1 | 0 |
|
$627.5400 / $795.4700 | RFQ |
DISTI #
HRL3024S2K0N
|
Avnet Abacus | HV DC-DC 30W 2000V (Alt: HRL3024S2K0N) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Neutron USA | Isolated DC/DC Converters HV DC-DC 30W 2000V | 3 |
|
$1,510.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HRL3024S2K0N
XP Power
Buy Now
Datasheet
|
Compare Parts:
HRL3024S2K0N
XP Power
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |