Part Details for HRHAFN1000KB by Vishay Intertechnologies
Overview of HRHAFN1000KB by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for HRHAFN1000KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0130
|
Newark | Res, 100R, 90W, Qc, Wire Wound Rohs Compliant: Yes |Vishay HRHAFN1000KB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$38.3400 | Buy Now |
DISTI #
HRHAFN1000KB
|
Avnet Americas | Resistor Wirewound 100 Ohm 10% 90W ?100ppm/?C Faston Box - Boxed Product (Development Kits) (Alt: HRHAFN1000KB) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 20 Weeks, 0 Days Container: Box | 0 |
|
$56.3382 | Buy Now |
DISTI #
71-HRHAFN1000KB
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 100ohms 10% N/Coated RoHS: Compliant | 89 |
|
$42.5600 / $63.2300 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Lead time: 10 Weeks Container: Box | 0Box |
|
$58.2400 | Buy Now |
DISTI #
82744528
|
Verical | HRHAFN1000KB Min Qty: 2 Package Multiple: 1 | Americas - 12 |
|
$74.2252 | Buy Now |
DISTI #
HRHAFN1000KB
|
TTI | Wirewound Resistors - Chassis Mount 100ohms 10% N/Coated RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 4 Container: Bulk | Americas - 0 |
|
$41.3100 / $51.9500 | Buy Now |
DISTI #
HRHAFN1000KB
|
Avnet Abacus | Resistor Wirewound 100 Ohm 10% 90W �100ppm/�C Faston Box (Alt: HRHAFN1000KB) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HRHAFN1000KB
HRHAFN1000KB CAD Models
HRHAFN1000KB Part Data Attributes
|
HRHAFN1000KB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HRHAFN1000KB
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 90W, 100ohm, 1000V, 10% +/-Tol, 100ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 16 mm | |
Package Length | 70 mm | |
Package Style | Chassis Mount | |
Package Width | 60 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 90 W | |
Rated Temperature | 30 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 1000 V |