Part Details for HRG3216P-1003-B-T5 by Susumu Co Ltd
Overview of HRG3216P-1003-B-T5 by Susumu Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HRG3216P-1003-B-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC7980
|
Newark | Res, 100K, 0.1%, 1W, 1206, Thin Film, Resistance:100Kohm, Resistance Tolerance:± 0.1%, Power Rating:1W, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant, Voltage Rating:200V Rohs Compliant: Yes |Susumu HRG3216P-1003-B-T5 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3960 / $0.5280 | Buy Now |
DISTI #
69AC7979
|
Newark | Res, 100K, 0.1%, 1W, 1206, Thin Film, Resistance:100Kohm, Resistance Tolerance:± 0.1%, Power Rating:1W, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant, Voltage Rating:200V Rohs Compliant: Yes |Susumu HRG3216P-1003-B-T5 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6510 | Buy Now |
DISTI #
HRG3216P-1003-B-T5-ND
|
DigiKey | RES SMD 100K OHM 0.1% 1W 1206 Min Qty: 5000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3888 | Buy Now |
DISTI #
754-HRG3216P1003BT5
|
Mouser Electronics | Thin Film Resistors - SMD 1.0W 100K ohm 0.1% 1206 25ppm RoHS: Compliant | 0 |
|
$0.3750 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks | 0 |
|
$0.4000 | Buy Now |
Part Details for HRG3216P-1003-B-T5
HRG3216P-1003-B-T5 CAD Models
HRG3216P-1003-B-T5 Part Data Attributes
|
HRG3216P-1003-B-T5
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HRG3216P-1003-B-T5
Susumu Co Ltd
RES SMD 100K OHM 0.1% 1W 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |