Part Details for HRFC-R2(41) by Hirose Electric Co Ltd
Overview of HRFC-R2(41) by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HRFC-R2(41)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
701-0023-0-41
|
Avnet Abacus | Conn FC Adapter Single Mode RCP Crimp ST Panel Mount 0.5dB (Alt: 701-0023-0-41) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |
Part Details for HRFC-R2(41)
HRFC-R2(41) CAD Models
HRFC-R2(41) Part Data Attributes
|
HRFC-R2(41)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HRFC-R2(41)
Hirose Electric Co Ltd
Fiber Optic FC Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Connector Type | FIBER OPTIC FC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |