Part Details for HRFC-PA11-G1 by Hirose Electric Co Ltd
Overview of HRFC-PA11-G1 by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HRFC-PA11-G1
HRFC-PA11-G1 CAD Models
HRFC-PA11-G1 Part Data Attributes
|
HRFC-PA11-G1
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HRFC-PA11-G1
Hirose Electric Co Ltd
Fiber Optic Connector Adapter, Simplex
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | FC TWO WAY ADAPTER | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE |
Alternate Parts for HRFC-PA11-G1
This table gives cross-reference parts and alternative options found for HRFC-PA11-G1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HRFC-PA11-G1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HRFC-PA11-G1(40) | Fiber Optic Connector Adapter | Hirose Electric Co Ltd | HRFC-PA11-G1 vs HRFC-PA11-G1(40) |