Part Details for HRFC-PA11-D1(40) by Hirose Electric Co Ltd
Overview of HRFC-PA11-D1(40) by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HRFC-PA11-D1(40)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HRFC-PA11-D1(40)-ND
|
DigiKey | CONN COUPLER RCPT FC-FC SIMPLEX Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$10.2215 | Buy Now |
DISTI #
HRFC-PA11-D1(40)
|
Avnet Americas | Conn FC Adapter Single Mode F/F Crimp ST Panel Mount 0.5dB - Bag (Alt: HRFC-PA11-D1(40)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-HRFC-PA11-D1(40)
|
Mouser Electronics | Fiber Optic Connectors FO CONN ADAPTR SOLID BODY TYP RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
000000000003977777
|
Sager | Fiber Optic Connectors FO CONN ADAPTR SOLID BODY TYP Min Qty: 1 | 0 |
|
$9.0200 / $13.4500 | Buy Now |
DISTI #
701-0106-5-40
|
Avnet Abacus | Conn FC Adapter Single Mode F/F Crimp ST Panel Mount 0.5dB (Alt: 701-0106-5-40) RoHS: Compliant Min Qty: 500 Package Multiple: 20 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HRFC-PA11-D1(40)
HRFC-PA11-D1(40) CAD Models
HRFC-PA11-D1(40) Part Data Attributes:
|
HRFC-PA11-D1(40)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HRFC-PA11-D1(40)
Hirose Electric Co Ltd
IEC 61754-13 Narrow key type; HRS No: 701-0106-5 40; Connector Type: Adapter; Contact Gender: Female; Port Style: FC; Insertion Loss (dB): 0.3; Mating/Unmating Cycles: 500; Operating Temperature Range (degrees C): -25 to 70; Generic Name: FC; General Description: Cost effective adapter; Panel mounting with square flange
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 26 Weeks | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |