Part Details for HRFC-P8-H2(63) by Hirose Electric Co Ltd
Results Overview of HRFC-P8-H2(63) by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HRFC-P8-H2(63) Information
HRFC-P8-H2(63) by Hirose Electric Co Ltd is a Fiber Optic Adapter.
Fiber Optic Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HRFC-P8-H2(63)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HRFC-P8-H2(63)
|
Avnet Americas | Connector FC Type Housing Single Mode/Multimode Simplex Plug Straight Cable Mount - Bag (Alt: HRFC-P... more RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
RFQ |
Part Details for HRFC-P8-H2(63)
HRFC-P8-H2(63) CAD Models
HRFC-P8-H2(63) Part Data Attributes
|
HRFC-P8-H2(63)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HRFC-P8-H2(63)
Hirose Electric Co Ltd
Fiber Optic Connector Adapter, Plug
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Connector Type | FC TYPE FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |