Part Details for HRFC-P15-G(61) by Hirose Electric Co Ltd
Overview of HRFC-P15-G(61) by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HRFC-P15-G(61)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HRFC-P15-G(61)-ND
|
DigiKey | CONN FBR OPTIC PLUG HSG FOR HSC Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$6.9882 | Buy Now |
DISTI #
HRFC-P15-G(61)
|
Avnet Americas | Connector FC Type Housing Single Mode/Multimode Simplex Plug Straight Cable Mount - Bag (Alt: HRFC-P15-G(61)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
RFQ | |
DISTI #
798-HRFC-P15-G61
|
Mouser Electronics | Fiber Optic Connectors 0.9MM FIBER CONN PLUG HOUSING SC RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
000000000003977742
|
Sager | Fiber Optic Connectors 0.9MM FIBER CONN PLUG HOUSING SC Min Qty: 1 | 0 |
|
$6.4800 / $9.6600 | Buy Now |
Part Details for HRFC-P15-G(61)
HRFC-P15-G(61) CAD Models
HRFC-P15-G(61) Part Data Attributes
|
HRFC-P15-G(61)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HRFC-P15-G(61)
Hirose Electric Co Ltd
Fiber Optic Connector Adapter, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Connector Type | FIBER OPTIC FC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |