Part Details for HRFC-AT11K-A04 by Hirose Electric Co Ltd
Overview of HRFC-AT11K-A04 by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for HRFC-AT11K-A04
HRFC-AT11K-A04 CAD Models
HRFC-AT11K-A04 Part Data Attributes:
|
HRFC-AT11K-A04
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HRFC-AT11K-A04
Hirose Electric Co Ltd
Fixed Attenuator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | FC | |
Attenuation-Nom | 4 dB | |
Construction | COAXIAL | |
Input Power-Max (CW) | 23.98 dBm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.02 |