Part Details for HRFC-A2-SF(01) by Hirose Electric Co Ltd
Overview of HRFC-A2-SF(01) by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HRFC-A2-SF(01)
HRFC-A2-SF(01) CAD Models
HRFC-A2-SF(01) Part Data Attributes:
|
HRFC-A2-SF(01)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HRFC-A2-SF(01)
Hirose Electric Co Ltd
Fiber Optic Connector Adapter, Simplex
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | FC TWO WAY ADAPTER | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE |