Part Details for HRD1346-228H by Natel Engineering Company
Overview of HRD1346-228H by Natel Engineering Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8228HFE#TRPBF | Analog Devices | 100V Bidirectional with Protec | |
LTC6228HDC#TRMPBF | Analog Devices | Precision Low Drift & Noise Hi | |
LTC6228HS8#TRPBF | Analog Devices | Precision Low Drift & Noise Hi |
Part Details for HRD1346-228H
HRD1346-228H CAD Models
HRD1346-228H Part Data Attributes
|
HRD1346-228H
Natel Engineering Company
Buy Now
Datasheet
|
Compare Parts:
HRD1346-228H
Natel Engineering Company
Synchro or Resolver to Digital Converter, Hybrid, CDIP40, 1.140 X 2.140 INCH, 0.230 INCH HEIGHT, HERMETIC SEALED, TRIPLE WIDTH, DIP-40
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | POWERCUBE | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BUILT-IN-TEST; 3-CHANNEL | |
Analog Input Voltage-Max | 7 V | |
Angular Accuracy-Max | 2.6 arc min | |
Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | |
JESD-30 Code | R-CDIP-P40 | |
Length | 54.4 mm | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.9 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.9 mm | |
Settling Time-Max | 125 µs | |
Signal/Output Frequency | 3000 Hz | |
Supply Current-Max | 40 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Tracking Rate-Max | 5 rps | |
Width | 22.86 mm |