Part Details for HRCLAMP0524PATCT by HXY
Overview of HRCLAMP0524PATCT by HXY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HRCLAMP0524PATCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3A 15V Unidirectional 5V DFN-10L(2.5x1) ESD and Surge Protection (TVS/ESD) ROHS | 570 |
|
$0.0302 / $0.0527 | Buy Now |