Part Details for HRB0805S151M1.00FT by AEM Inc
Overview of HRB0805S151M1.00FT by AEM Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HRB0805S151M1.00FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5433-HRB0805S151M1.00FTCT-ND
|
DigiKey | FERRITE BEAD, CHIP, 0805, 150 OH Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6 In Stock |
|
$133.8155 / $181.6100 | Buy Now |
DISTI #
637-B0805S151M1.00FT
|
Mouser Electronics | Ferrite Beads FERRITE BEAD, CHIP, 0805, 150 OHM +/-20% a. 100Mhz RoHS: Not Compliant | 0 |
|
$133.7800 / $172.0200 | Order Now |
Part Details for HRB0805S151M1.00FT
HRB0805S151M1.00FT CAD Models
HRB0805S151M1.00FT Part Data Attributes
|
HRB0805S151M1.00FT
AEM Inc
Buy Now
Datasheet
|
Compare Parts:
HRB0805S151M1.00FT
AEM Inc
Passive Filter
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AEM INC | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.2 Ω | |
Height | 0.9 mm | |
Length | 2 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Current | 1 A | |
Width | 1.25 mm |