Part Details for HRB0805S102K1.00FT by AEM Inc
Overview of HRB0805S102K1.00FT by AEM Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HRB0805S102K1.00FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5433-HRB0805S102K1.00FTCT-ND
|
DigiKey | FERRITE BEAD, CHIP, 0805,1000 OH Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16 In Stock |
|
$180.5562 / $250.0000 | Buy Now |
DISTI #
637-B0805S102K1.00FT
|
Mouser Electronics | Ferrite Beads FERRITE BEAD, CHIP, 0805,1000 OHM +/-10% a. 100Mhz RoHS: Not Compliant | 0 |
|
$180.5500 / $236.0900 | Order Now |
Part Details for HRB0805S102K1.00FT
HRB0805S102K1.00FT CAD Models
HRB0805S102K1.00FT Part Data Attributes
|
HRB0805S102K1.00FT
AEM Inc
Buy Now
Datasheet
|
Compare Parts:
HRB0805S102K1.00FT
AEM Inc
Passive Filter
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AEM INC | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TR | |
Rated Current | 1 A | |
Width | 1.25 mm |
Alternate Parts for HRB0805S102K1.00FT
This table gives cross-reference parts and alternative options found for HRB0805S102K1.00FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HRB0805S102K1.00FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
03024-021K | Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE 0805, 2 PIN | Vanguard Electronics Company | HRB0805S102K1.00FT vs 03024-021K |
HRB0805S102K1.00GT | Passive Filter | AEM Inc | HRB0805S102K1.00FT vs HRB0805S102K1.00GT |
HRB0805S102K1.00FB | Passive Filter | AEM Inc | HRB0805S102K1.00FT vs HRB0805S102K1.00FB |