Part Details for HRA800480T030-ZHC by Powertip Technology Corporation
Overview of HRA800480T030-ZHC by Powertip Technology Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HRA800480T030-ZHC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2642-HRA800480T030-ZHCTB-ND
|
DigiKey | GRAPHIC DISPLAY TFT RGB 5" Min Qty: 1 Lead time: 1 Weeks Container: Tape & Box (TB) MARKETPLACE PRODUCT |
3 In Stock |
|
$222.7600 | Buy Now |
DISTI #
E54:1762_17976431
|
Arrow Electronics | 5in TFT WVGA 800x480Pixels 24bit RGB 850cd/m2 LCD Backlight 0°C to 70°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2151 | Europe - 5 |
|
$36.4900 | Buy Now |
DISTI #
61331111
|
Verical | 5in TFT WVGA 800x480Pixels 24bit RGB 850cd/m2 LCD Backlight 0°C to 70°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2151 | Americas - 5 |
|
$36.4900 | Buy Now |