Part Details for HR723-2A-220VAC by KACON
Overview of HR723-2A-220VAC by KACON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HR723-2A-220VAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2371-HR723-2A-220VAC-ND
|
DigiKey | RELAY GEN PURPOSE DPST 30A 220V Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
23 In Stock |
|
$29.4400 | Buy Now |