Part Details for HR707N-2PLC-110VAC by KACON
Overview of HR707N-2PLC-110VAC by KACON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HR707N-2PLC-110VAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2371-HR707N-2PLC-110VAC-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 110V Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
14 In Stock |
|
$16.1200 | Buy Now |