There are no models available for this part yet.
Overview of HR612CCH by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HR612CCH by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3473-HR612CCH-ND
|
DigiKey | CR-H 30A 600V VBII CLS R KIT Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$71.8900 | Buy Now | |
DISTI #
982-HR612CCH
|
Mouser Electronics | Switch Contact Blocks / Switch Kits CR-H 30A 600V VBII CLS R KIT | 0 |
|
$65.0400 / $71.2000 | Order Now | |
DISTI #
70821575
|
RS | CR-H 30A 600V VBII CLS R KIT | Siemens HR612CCH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$57.5300 / $71.9100 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.6000 / $59.8600 | Buy Now |