There are no models available for this part yet.
Overview of HR5P-N4CB-00000 by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for HR5P-N4CB-00000 by Broadcom Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
516-4444-ND
|
DigiKey | IR LAMP,5MM, 940NM,30DEG Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
6 In Stock |
|
$0.3072 / $1.0500 | Buy Now | |
DISTI #
HR5P-N4CB-00000
|
Avnet Americas | IR Emitter 940nm 121mW/sr 100mA 2-Pin T-1 3/4 (Alt: HR5P-N4CB-00000) RoHS: Compliant Min Qty: 14000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days | 0 |
|
$0.2720 / $0.3200 | Buy Now | |
DISTI #
630-HR5P-N4CB-00000
|
Mouser Electronics | Infrared Emitters - High Power IR Lamp 5mm 940nm 30deg RoHS: Compliant | 3507 |
|
$0.3060 / $1.0500 | Buy Now | |
DISTI #
HR5P-N4CB-00000
|
EBV Elektronik | (Alt: HR5P-N4CB-00000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for HR5P-N4CB-00000 by Broadcom Limited
Part Data Attributes for HR5P-N4CB-00000 by Broadcom Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BROADCOM INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
26 Weeks
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.1 A
|
Forward Voltage-Max
|
1.9 V
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
INFRARED LED
|
Output Power-Nom
|
59 mW
|
Peak Wavelength
|
940 nm
|
Reverse Voltage-Max
|
5 V
|
Semiconductor Material
|
AlGaAs
|
Shape
|
ROUND
|
Size
|
5 mm
|
Spectral Bandwidth
|
41 m
|
Surface Mount
|
NO
|
Viewing Angle
|
30 deg
|