Part Details for HR5P-N2CA-00000 by Broadcom Limited
Overview of HR5P-N2CA-00000 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for HR5P-N2CA-00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-HR5P-N2CA-00000-ND
|
DigiKey | IR LAMP,5MM, 880NM,30DEG Min Qty: 10000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4315 | Buy Now |
DISTI #
HR5P-N2CA-00000
|
Avnet Americas | (Alt: HR5P-N2CA-00000) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days | 0 |
|
$0.3808 / $0.4480 | Buy Now |
DISTI #
630-HR5P-N2CA-00000
|
Mouser Electronics | Infrared Emitters - High Power IR Lamp 5mm 880nm,30deg RoHS: Compliant | 0 |
|
$0.4300 | Order Now |
DISTI #
HR5P-N2CA-00000
|
EBV Elektronik | (Alt: HR5P-N2CA-00000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now |