Part Details for HR41A-SC-111(01) by Hirose Electric Co Ltd
Overview of HR41A-SC-111(01) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for HR41A-SC-111(01)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6879
|
Newark | Waterproof (Ip67/Ip68) Connectors For Outdoor Use |Hirose(Hrs) HR41A-SC-111(01) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 / $1.8000 | Buy Now |
DISTI #
26-HR41A-SC-111(01)-ND
|
DigiKey | FEMALE TERMINAL CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
68 In Stock |
|
$1.3698 / $1.9400 | Buy Now |
DISTI #
HR41A-SC-111(01)
|
Avnet Americas | Circular Contact Socket Crimp Straight Cable Mount Bag - Bag (Alt: HR41A-SC-111(01)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$1.0913 | Buy Now |
DISTI #
798-HR41A-SC-11101
|
Mouser Electronics | Standard Circular Contacts RoHS: Compliant | 0 |
|
$1.0400 / $2.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$1.1000 | Buy Now |
DISTI #
HIRHR41A-SC-111(01)
|
Heilind Electronics | 141-0213-5-01 BAG | Americas - 0 in Stock |
|
$1.2381 / $1.8000 | Buy Now |
|
Onlinecomponents.com | Waterproof (IP67/IP68) Connectors for Outdoor Use RoHS: Compliant | 0 |
|
$1.0100 / $1.4500 | Buy Now |
DISTI #
000000000005533599
|
Sager | Standard Circular Contacts Min Qty: 100 | 0 |
|
$1.1300 / $1.5000 | Buy Now |
Part Details for HR41A-SC-111(01)
HR41A-SC-111(01) CAD Models
HR41A-SC-111(01) Part Data Attributes
|
HR41A-SC-111(01)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR41A-SC-111(01)
Hirose Electric Co Ltd
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |