Part Details for HR41-SC-111 by Hirose Electric Co Ltd
Overview of HR41-SC-111 by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HR41-SC-111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6853
|
Newark | Plastic-Shelled Waterproof (Ip67/Ip68) Outdoor Use Connectors |Hirose(Hrs) HR41-SC-111 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6200 / $5.2400 | Buy Now |
DISTI #
H12232-ND
|
DigiKey | CONTACT SOCKET 10-12AWG CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
12 In Stock |
|
$2.7180 / $6.3200 | Buy Now |
DISTI #
HR41-SC-111
|
Avnet Americas | Circular Contact SKT Crimp ST Cable Mount Bag - Bag (Alt: HR41-SC-111) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$3.2750 / $3.7990 | Buy Now |
DISTI #
798-HR41SC111
|
Mouser Electronics | Standard Circular Contacts FML CRIMP PIN TERM 0.2 MRM AU AWG 10-12 RoHS: Compliant | 0 |
|
$2.7800 / $4.6200 | Order Now |
|
Future Electronics | HR41 Series Crimp Gold 14-16 AWG Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 101 Package Multiple: 1 Lead time: 16 Weeks Container: Bag | 1Bag |
|
$2.8300 / $3.2700 | Buy Now |
DISTI #
HIRHR41-SC-111
|
Heilind Electronics | 141-0001-7-00 PACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Plastic-Shelled Waterproof (IP67/IP68) Outdoor Use Connectors RoHS: Compliant | 0 |
|
$2.9900 / $5.1600 | Buy Now |
DISTI #
000000000004096428
|
Sager | Standard Circular Contacts FML CRIMP PIN TERM 0.2 MRM AU AWG 10-12 Min Qty: 3 | 0 |
|
$3.2800 / $4.3700 | Buy Now |
DISTI #
141-0001-7-00
|
Avnet Abacus | (Alt: 141-0001-7-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HR41-SC-111
HR41-SC-111 CAD Models
HR41-SC-111 Part Data Attributes
|
HR41-SC-111
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR41-SC-111
Hirose Electric Co Ltd
CONTACT SOCKET 10-12AWG CRIMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY |