Part Details for HR41-25WBPE-3SC by Hirose Electric Co Ltd
Overview of HR41-25WBPE-3SC by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HR41-25WBPE-3SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6868
|
Newark | Plastic-Shelled Waterproof (Ip67/Ip68) Outdoor Use Connectors |Hirose(Hrs) HR41-25WBPE-3SC Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.2000 / $35.2000 | Buy Now |
DISTI #
H12244-ND
|
DigiKey | CONN PLUG HSG FMALE 3POS INLINE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
9 In Stock |
|
$21.5857 / $29.1500 | Buy Now |
DISTI #
HR41-25WBPE-3SC
|
Avnet Americas | Waterproof (IP67/IP68) Connectors for Outdoor - Bag (Alt: HR41-25WBPE-3SC) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 32 Weeks, 0 Days Container: Bag | 0 |
|
$22.0000 / $25.5200 | Buy Now |
DISTI #
798-HR41-25WBPE-3SC
|
Mouser Electronics | Standard Circular Connector 3P PLUG WTR PRF BAY LCK F CRIMP CON RoHS: Compliant | 15 |
|
$21.5700 / $29.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$21.4700 | Buy Now |
DISTI #
HIRHR41-25WBPE-3SC
|
Heilind Electronics | 141-0024-2-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.7400 / $30.9800 | Buy Now |
DISTI #
HR41-25WBPE-3SC
|
Avnet Americas | Waterproof (IP67/IP68) Connectors for Outdoor - Bag (Alt: HR41-25WBPE-3SC) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 32 Weeks, 0 Days Container: Bag | 0 |
|
$22.0000 / $25.5200 | Buy Now |
DISTI #
HR41-25WBPE-3SC
|
TME | HR41-25WBPE-3SC Min Qty: 20 | 0 |
|
$20.6800 | RFQ |
DISTI #
000000000004096418
|
Sager | Standard Circular Connector 3P PLUG WTR PRF BAY LCK F CRIMP CON Min Qty: 1 | 0 |
|
$19.2000 / $23.6000 | Buy Now |
Part Details for HR41-25WBPE-3SC
HR41-25WBPE-3SC CAD Models
HR41-25WBPE-3SC Part Data Attributes:
|
HR41-25WBPE-3SC
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR41-25WBPE-3SC
Hirose Electric Co Ltd
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |