-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN JACK HSNG MALE 3POS INLINE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6862
|
Newark | Plastic-Shelled Waterproof (Ip67/Ip68) Outdoor Use Connectors |Hirose(Hrs) HR41-25WBJB-3PC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.2000 / $61.6000 | Buy Now |
DISTI #
H12251-ND
|
DigiKey | CONN JACK HSNG MALE 3POS INLINE Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.4034 / $46.5300 | Buy Now |
DISTI #
HR41-25WBJB-3PC
|
Avnet Americas | Connector Waterproof Circular Housing Pin Cable Mount Receptacle 3Position 25 Shell Size Polybutylene Terephthalate Bag - Bag (Alt: HR41-25WBJB-3PC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$33.8750 / $44.6600 | Buy Now |
DISTI #
798-HR4125WBJB3PC
|
Mouser Electronics | Standard Circular Connector 3P JACK WTR PRF BAY LCK M CRIMP CON RoHS: Compliant | 6 |
|
$36.3600 / $47.4700 | Buy Now |
|
Future Electronics | HR41 Series 3 Position Male Pin Unshielded Waterproof Circular Connector RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 10 Container: Bag | 3Bag |
|
$7.3500 / $7.5800 | Buy Now |
DISTI #
HIRHR41-25WBJB-3PC
|
Heilind Electronics | 141-0017-7-00 EACH | Americas - 0 in Stock |
|
$41.6923 / $61.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.0400 / $54.2200 | Buy Now |
DISTI #
HR41-25WBJB-3PC
|
Avnet Americas | Connector Waterproof Circular Housing Pin Cable Mount Receptacle 3Position 25 Shell Size Polybutylene Terephthalate Bag - Bag (Alt: HR41-25WBJB-3PC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$33.8750 / $44.6600 | Buy Now |
DISTI #
HR41-25WBJB-3PC
|
TME | HR41-25WBJB-3PC Min Qty: 20 | 0 |
|
$36.2600 | RFQ |
DISTI #
000000000004096411
|
Sager | Standard Circular Connector 3P JACK WTR PRF BAY LCK M CRIMP CON Min Qty: 1 | 0 |
|
$33.3000 / $40.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HR41-25WBJB-3PC
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR41-25WBJB-3PC
Hirose Electric Co Ltd
CONN JACK HSNG MALE 3POS INLINE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Hirose | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |