Part Details for HR34B-SC-211 by Hirose Electric Co Ltd
Overview of HR34B-SC-211 by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HR34B-SC-211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6813
|
Newark | Push-On Bayonet Lock Miniature Waterproof (Ip67/Ip68) Connectors |Hirose(Hrs) HR34B-SC-211 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2240 / $0.2520 | Buy Now |
DISTI #
HR34B-SC-211-ND
|
DigiKey | CONTACT SOCKET 20-24AWG CRIMP Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1584 | Buy Now |
DISTI #
HR34B-SC-211
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: HR34B-SC-211) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.1575 / $0.1827 | Buy Now |
DISTI #
798-HR34B-SC-211
|
Mouser Electronics | Standard Circular Contacts 3A Gold 500 cycles Female crimp RoHS: Compliant | 0 |
|
$0.1520 / $0.1580 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1 | 0 |
|
$0.1537 | Buy Now |
DISTI #
HIRHR34B-SC-211
|
Heilind Electronics | 134-0019-4-00 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1564 / $0.3276 | Buy Now |
DISTI #
000000000003977682
|
Sager | Standard Circular Contacts 3A Gold 500 cycles Female crimp Min Qty: 10000 | 0 |
|
$0.1456 / $0.1691 | Buy Now |
DISTI #
134-0019-4-00
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Reel (Alt: 134-0019-4-00) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |