-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 4 Contact(s), Aluminum Alloy/Polyamide/Zinc Alloy, Female, Solder Terminal, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6838
|
Newark | Circular Connector, Plug, 4Pos, Solder, Product Range:Hr34B Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:4Contacts, Circular Contact Type:Solder Socket, Coupling Style:-, Contact Material:Copper Alloy Rohs Compliant: Yes |Hirose(Hrs) HR34B-12WPE-4S Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2200 / $21.8000 | Buy Now |
DISTI #
HR1915-ND
|
DigiKey | CONN PLUG FMALE 4P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
105 In Stock |
|
$13.2974 / $20.3800 | Buy Now |
DISTI #
HR34B-12WPE-4S
|
Avnet Americas | Push-On Bayonet Lock Miniature Waterproof (IP - Trays (Alt: HR34B-12WPE-4S) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$12.0125 / $15.8050 | Buy Now |
DISTI #
798-HR34B-12WPE-4S
|
Mouser Electronics | Standard Circular Connector F 4 POS Solder ST Cbl Mount 4Terminal RoHS: Compliant | 75 |
|
$13.2900 / $20.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$13.3000 | Buy Now |
DISTI #
HIRHR34B-12WPE-4S
|
Heilind Electronics | 134-0025-7-00 EACH | Americas - 0 in Stock |
|
$14.7846 / $17.3016 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.9700 / $19.1900 | Buy Now |
DISTI #
66936172
|
Verical | Conn Circular F 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Tray Min Qty: 6 Package Multiple: 1 Date Code: 2301 | Americas - 60 |
|
$12.2782 / $13.4122 | Buy Now |
|
Quest Components | CIRCULAR CONNECTOR, 4 CONTACT(S), ALUMINUM ALLOY/POLYAMIDE/ZINC ALLOY, FEMALE, SOLDER TERMINAL, PLUG | 48 |
|
$14.8814 / $18.0990 | Buy Now |
DISTI #
HR34B-12WPE-4S
|
Avnet Americas | Push-On Bayonet Lock Miniature Waterproof (IP - Trays (Alt: HR34B-12WPE-4S) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$12.0125 / $15.8050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HR34B-12WPE-4S
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR34B-12WPE-4S
Hirose Electric Co Ltd
Circular Connector, 4 Contact(s), Aluminum Alloy/Polyamide/Zinc Alloy, Female, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATERPROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY/POLYAMIDE/ZINC ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |