Part Details for HR34B-12WLPB-10S(71) by Hirose Electric Co Ltd
Overview of HR34B-12WLPB-10S(71) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HR34B-12WLPB-10S(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6819
|
Newark | Push-On Bayonet Lock Miniature Waterproof (Ip67/Ip68) Connectors |Hirose(Hrs) HR34B-12WLPB-10S(71) Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.4800 / $27.2700 | Buy Now |
DISTI #
HR1911-ND
|
DigiKey | CONN PLUG FMALE 10P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
50 In Stock |
|
$17.5972 / $24.4800 | Buy Now |
DISTI #
HR34B-12WLPB-10S(7
|
Avnet Americas | Connector Circular Push-On Bayonet Lock Socket 10 Position Solder Right Angle Cable Mount 10 Terminal 1 Port - Trays (Alt: HR34B-12WLPB-10S(7) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$18.6250 / $21.6050 | Buy Now |
DISTI #
798-HR34B12WLPB10S71
|
Mouser Electronics | Standard Circular Connector 10 Pos. 3A 200V Female wire RoHS: Compliant | 320 |
|
$17.6200 / $24.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$18.1800 | Buy Now |
DISTI #
HIRHR34B-12WLPB-10S(71)
|
Heilind Electronics | 134-0008-8-71 EACH | Americas - 0 in Stock |
|
$20.1538 / $20.7937 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.7400 / $25.1900 | Buy Now |
DISTI #
HR34B-12WLPB-10S(7
|
Avnet Americas | Connector Circular Push-On Bayonet Lock Socket 10 Position Solder Right Angle Cable Mount 10 Terminal 1 Port - Trays (Alt: HR34B-12WLPB-10S(7) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$18.6250 / $21.6050 | Buy Now |
DISTI #
HR34B12WLPB10S-71
|
TME | HR34B-12WLPB-10S(71) Min Qty: 300 | 0 |
|
$16.8900 | RFQ |
DISTI #
1874393
|
Farnell | PLUG, SOCKET CNTS, R/A, IP67, 10WAY RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$14.1416 / $21.5449 | Buy Now |
Part Details for HR34B-12WLPB-10S(71)
HR34B-12WLPB-10S(71) CAD Models
HR34B-12WLPB-10S(71) Part Data Attributes:
|
HR34B-12WLPB-10S(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR34B-12WLPB-10S(71)
Hirose Electric Co Ltd
Circular Connector, 10 Contact(s), Aluminum Alloy/Polyamide/Zinc Alloy, Female, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 1.929 inch | |
Body Diameter | 0.748 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Option | WATERPROOF | |
Reference Standard | UL | |
Shell Finish | BLACK CHROMIUM/BLACK CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY/ZINC ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |