Part Details for HR31-5.08R-5PD(76) by Hirose Electric Co Ltd
Overview of HR31-5.08R-5PD(76) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HR31-5.08R-5PD(76)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6811
|
Newark | Interface Connectors For Factory Automation Network |Hirose(Hrs) HR31-5.08R-5PD(76) Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9000 / $6.6800 | Buy Now |
DISTI #
HR31-5.08R-5PD(76)-ND
|
DigiKey | CONN HEADER VERT 5POS 5.08MM Min Qty: 60 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1950 | Buy Now |
DISTI #
HR31-5.08R-5PD(76)
|
Avnet Americas | Connector Wire to Board Receptacle 5 Position 5.08mm Solder Through Hole Straight - Trays (Alt: HR31-5.08R-5PD(76)) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$4.1750 / $4.8430 | Buy Now |
DISTI #
798-HR31508R5PD76
|
Mouser Electronics | Headers & Wire Housings 5P M STRT RECEPT T/H SCR LK NO PCB LK CL RoHS: Compliant | 0 |
|
$5.0100 / $7.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$4.0800 | Buy Now |
DISTI #
HIRHR31-5.08R-5PD(76)
|
Heilind Electronics | 131-0003-5-76 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9200 / $6.5800 | Buy Now |
DISTI #
HR31-5.08R-5PD(76)
|
Avnet Americas | Connector Wire to Board Receptacle 5 Position 5.08mm Solder Through Hole Straight - Trays (Alt: HR31-5.08R-5PD(76)) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$4.1750 / $4.8430 | Buy Now |
DISTI #
HR31-5.08R-5PD(76)
|
Avnet Americas | Connector Wire to Board Receptacle 5 Position 5.08mm Solder Through Hole Straight - Trays (Alt: HR31-5.08R-5PD(76)) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$4.1750 / $4.8430 | Buy Now |
DISTI #
000000000003977643
|
Sager | Headers & Wire Housings 5P M STRT RECEPT T/H SCR LK NO PCB LK CL Min Qty: 1 | 0 |
|
$3.6300 / $4.4500 | Buy Now |