Part Details for HR31-5.08P-5SC(72) by Hirose Electric Co Ltd
Overview of HR31-5.08P-5SC(72) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HR31-5.08P-5SC(72)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6810
|
Newark | Interface Connectors For Factory Automation Network |Hirose(Hrs) HR31-5.08P-5SC(72) Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0200 / $4.5600 | Buy Now |
DISTI #
HR31-5.08P-5SC(72)-ND
|
DigiKey | CONN PLUG HSG 5POS 5.08MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
11 In Stock |
|
$2.7406 / $5.0800 | Buy Now |
DISTI #
HR31-5.08P-5SC(72)
|
Avnet Americas | Connector Wire to Board Housing Plug 5 Position 5.08mm Crimp Cable Mount Straight - Trays (Alt: HR31-5.08P-5SC(72)) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$2.8500 / $3.3060 | Buy Now |
DISTI #
798-HR31508P5SC72
|
Mouser Electronics | Headers & Wire Housings 5P F PLUG WIRE CRMP SCREW LOCK RoHS: Compliant | 0 |
|
$3.6000 / $5.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.7900 | Buy Now |
DISTI #
HIRHR31-5.08P-5SC(72)
|
Heilind Electronics | 131-0002-2-72 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5700 / $3.8800 | Buy Now |
DISTI #
000000000003977642
|
Sager | Headers & Wire Housings 5P F PLUG WIRE CRMP SCREW LOCK Min Qty: 1 | 0 |
|
$2.4700 / $3.0400 | Buy Now |
DISTI #
131-0002-2-72
|
Avnet Abacus | - Tape and Reel (Alt: 131-0002-2-72) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |