Part Details for HR30-PC-111 by Hirose Electric Co Ltd
Overview of HR30-PC-111 by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for HR30-PC-111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M7150
|
Newark | Circular Contact, Pin, 30-26Awg, Crimp, Product Range:Hr30 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:26Awg, Wire Size Awg Min:30Awg, For Use With:Miniature Waterproof Plastic Connectors Rohs Compliant: Yes |Hirose(Hrs) HR30-PC-111 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1390 |
|
$0.2160 / $0.3180 | Buy Now |
DISTI #
66AK6740
|
Newark | Miniature Waterproof Plastic Connectors |Hirose(Hrs) HR30-PC-111 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2200 / $0.2460 | Buy Now |
DISTI #
HR880-ND
|
DigiKey | CONTACT PIN 26-30AWG CRIMP GOLD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5714 In Stock |
|
$0.1778 / $0.4100 | Buy Now |
DISTI #
HR30-PC-111
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bag (Alt: HR30-PC-111) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.1537 / $0.1784 | Buy Now |
DISTI #
798-HR30-PC-111
|
Mouser Electronics | Circular Push Pull Connectors MALE CONTACTS LOOSE RoHS: Compliant | 3455 |
|
$0.1770 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.1500 | Buy Now |
DISTI #
HIRHR30-PC-111
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.1922 / $0.2460 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1461 / $0.2521 | Buy Now |
DISTI #
62308364
|
Verical | Contact PIN Crimp ST Cable Mount 26-30AWG Bag RoHS: Compliant Min Qty: 257 Package Multiple: 1 Date Code: 2201 | Americas - 450 |
|
$0.3057 | Buy Now |
|
Bristol Electronics | 160 |
|
RFQ |
Part Details for HR30-PC-111
HR30-PC-111 CAD Models
HR30-PC-111 Part Data Attributes
|
HR30-PC-111
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR30-PC-111
Hirose Electric Co Ltd
Connector Accessory
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |