-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 12 Contact(s), Polyphenylene Sulfide, Female, Solder Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M7174
|
Newark | Circular Connector Receptacle Size 8 12 Position Pc Board, Product Range:Hr30 Series, Circular Connector Shell Style:-, No. Of Contacts:12Contacts, Circular Contact Type:-, Coupling Style:-, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Hirose(Hrs) HR30-8R-12SD(71) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
130-1019-4-71
|
Avnet Abacus | Conn Miniature Waterproof Plastic F 12 POS Solder ST Thru-Hole 12 Terminal 1 Port (Alt: 130-1019-4-71) RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Abacus - 0 |
|
Buy Now | |
DISTI #
1425767
|
element14 Asia-Pacific | RECEPTACLE, FEMALE CONTACT, 12WAY RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.5287 / $8.4040 | Buy Now |
DISTI #
1425767
|
Farnell | RECEPTACLE, FEMALE CONTACT, 12WAY RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$4.7809 / $7.3031 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HR30-8R-12SD(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR30-8R-12SD(71)
Hirose Electric Co Ltd
Circular Connector, 12 Contact(s), Polyphenylene Sulfide, Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Backshell Type | SOLID | |
Body Depth | 0.366 inch | |
Body Diameter | 0.59 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | WATERPROOF | |
Reference Standard | UL | |
Shell Material | PPS | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |