Part Details for HR30-8R-12SD(31) by Hirose Electric Co Ltd
Overview of HR30-8R-12SD(31) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for HR30-8R-12SD(31)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6807
|
Newark | Circular Connector, Rcpt, 12Pos, Panel, Product Range:Hr30 Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:12Contacts, Circular Contact Type:Pcb Socket, Coupling Style:Push-Pull, Contact Plating:Gold Rohs Compliant: Yes |Hirose(Hrs) HR30-8R-12SD(31) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$6.6800 | Buy Now |
DISTI #
H126338-ND
|
DigiKey | CONN RCPT FMALE 12POS GOLD SLDR Min Qty: 1 Lead time: 12 Weeks Container: Tray |
103 In Stock |
|
$5.2857 / $8.8700 | Buy Now |
DISTI #
HR30-8R-12SD(31)
|
Avnet Americas | Conn Miniature Waterproof Plastic F 12 POS Solder ST Through Hole 12 Terminal 1 Port Bag - Trays (Alt: HR30-8R-12SD(31)) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.4250 / $6.2930 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$5.3000 | Buy Now |
DISTI #
HIRHR30-8R-12SD(31)
|
Heilind Electronics | 130-1019-4-31 EACH | Americas - 0 in Stock |
|
$5.8769 / $7.2334 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0800 / $8.5500 | Buy Now |
DISTI #
HR30-8R-12SD(31)
|
Avnet Americas | Conn Miniature Waterproof Plastic F 12 POS Solder ST Through Hole 12 Terminal 1 Port Bag - Trays (Alt: HR30-8R-12SD(31)) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.4250 / $6.2930 | Buy Now |
DISTI #
HR30-8R-12SD-31
|
TME | Connector: circular, HR30, push-pull, socket, 2A, gold-plated, PCB Min Qty: 200 | 0 |
|
$6.2800 | RFQ |
DISTI #
HR30-8R-12SD(31)
|
Avnet Americas | Conn Miniature Waterproof Plastic F 12 POS Solder ST Through Hole 12 Terminal 1 Port Bag - Trays (Alt: HR30-8R-12SD(31)) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.4250 / $6.2930 | Buy Now |
DISTI #
130-1019-4-31
|
Avnet Abacus | Conn Miniature Waterproof Plastic F 12 POS Solder ST Through Hole 12 Terminal 1 Port Bag - Tape and Reel (Alt: 130-1019-4-31) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for HR30-8R-12SD(31)
HR30-8R-12SD(31) CAD Models
HR30-8R-12SD(31) Part Data Attributes
|
HR30-8R-12SD(31)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR30-8R-12SD(31)
Hirose Electric Co Ltd
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |