Part Details for HR30-8R-12S(31) by Hirose Electric Co Ltd
Overview of HR30-8R-12S(31) by Hirose Electric Co Ltd
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for HR30-8R-12S(31)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6805
|
Newark | Circular Conn, Rcpt, 12Pos, Solder, Product Range:Hr30 Series, Circular Connector Shell Style:Bulkhead Receptacle, No. Of Contacts:12Contacts, Circular Contact Type:Solder Socket, Coupling Style:Push-Pull, Contact Plating:Gold Rohs Compliant: Yes |Hirose(Hrs) HR30-8R-12S(31) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 126 |
|
$6.6800 / $7.2400 | Buy Now |
DISTI #
94AC7584
|
Newark | Circular Connector, Rcpt, 12Pos, Panel, Product Range:Hr30 Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:12Contacts, Circular Contact Type:Solder Socket, Coupling Style:Push-Pull, Connector Body Rohs Compliant: Yes |Hirose(Hrs) HR30-8R-12S(31) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0200 / $10.2700 | Buy Now |
DISTI #
H126336-ND
|
DigiKey | CONN RCPT FMALE 12P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
751 In Stock |
|
$5.2857 / $8.8700 | Buy Now |
DISTI #
HR30-8R-12S(31)
|
Avnet Americas | Conn Miniature Waterproof SKT 12 POS Solder Cup ST Panel Mount 12 Terminal 1 Port Bag - Trays (Alt: HR30-8R-12S(31)) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 50 |
|
$4.2211 / $5.1429 | Buy Now |
DISTI #
798-HR30-8R-12S31
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 2773 |
|
$5.4600 / $8.8600 | Buy Now |
|
Future Electronics | Position Circular Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 4Cut Tape/Mini-Reel |
|
$4.4500 / $5.3400 | Buy Now |
|
Future Electronics | Position Circular Connector RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$4.4500 / $4.7100 | Buy Now |
DISTI #
HIRHR30-8R-12S(31)
|
Heilind Electronics | 130-1018-1-31 EACH | Americas - 0 in Stock |
|
$5.8769 / $7.2334 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0800 / $8.5500 | Buy Now |
DISTI #
79005631
|
Verical | HR30-8R-12S(31) Min Qty: 13 Package Multiple: 1 Date Code: 2401 | Americas - 470 |
|
$5.4023 / $6.2646 | Buy Now |
Part Details for HR30-8R-12S(31)
HR30-8R-12S(31) CAD Models
HR30-8R-12S(31) Part Data Attributes:
|
HR30-8R-12S(31)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR30-8R-12S(31)
Hirose Electric Co Ltd
Circular Connector, 12 Contact(s), Polyphenylene Sulfide, Female, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | IPX7; IPX8; LOW PROFILE | |
Backshell Type | SOLID | |
Body Depth | 0.732 inch | |
Body Diameter | 0.591 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | WATERPROOF | |
Reference Standard | UL | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |