Part Details for HR30-8P-12PC by Hirose Electric Co Ltd
Overview of HR30-8P-12PC by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Part Details for HR30-8P-12PC
HR30-8P-12PC CAD Models
HR30-8P-12PC Part Data Attributes
|
HR30-8P-12PC
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR30-8P-12PC
Hirose Electric Co Ltd
Circular Connector, 12 Contact(s), Plastic, Male, Solder Terminal, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | SEAL MATERIAL: SYNTHETIC RUBBER, WATER RESISTANT: 0.5 HOUR AT 1M | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATERPROOF | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |