Part Details for HR30-7P-C(31) by Hirose Electric Co Ltd
Overview of HR30-7P-C(31) by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for HR30-7P-C(31)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC7577
|
Newark | Dust Cap, Plug Circular Conn, Accessory Type:Dust Cap, For Use With:Hirose Hr30 Series Plug Industrial Circular Connectors, Connector Body Material:Rubber Body, Product Range:Hr30 Series, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Hirose(Hrs) HR30-7P-C(31) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 592 |
|
$1.7400 / $2.0000 | Buy Now |
DISTI #
H126565-ND
|
DigiKey | CONN COVER 7 BLACK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
89 In Stock |
|
$0.9625 / $1.9200 | Buy Now |
DISTI #
HR30-7P-C(31)
|
Avnet Americas | Dust Cap / Cover, Dust Cap, Hirose HR30 Series Plug Industrial Circular Connectors, Rubber Body - Bag (Alt: HR30-7P-C(31)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$1.0428 | Buy Now |
DISTI #
798-HR30-7P-C31
|
Mouser Electronics | Circular Push Pull Connectors CAP RoHS: Compliant | 310 |
|
$1.0300 / $2.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks | 0 |
|
$1.0500 | Buy Now |
DISTI #
HIRHR30-7P-C(31)
|
Heilind Electronics | 130-3004-8-31 EACH | Americas - 12 in Stock |
|
$1.7200 | Buy Now |
|
Onlinecomponents.com | Miniature Waterproof (IP67/IP68) Plastic Connectors RoHS: Compliant | 0 |
|
$1.0100 / $1.6500 | Buy Now |
DISTI #
HR30-7P-C-31
|
TME | Accessories: protection cover, HR30, push-pull Min Qty: 1000 | 0 |
|
$1.0100 / $1.0900 | RFQ |
DISTI #
HIRHR30-7P-C(31)
|
Interstate Connecting Components | 130-3004-8-31 EACH | 4 |
|
$1.7200 | Buy Now |
DISTI #
000000000005724876
|
Sager | Circular Push Pull Connectors CAP Min Qty: 1 | 0 |
|
$1.0800 / $1.4300 | Buy Now |
Part Details for HR30-7P-C(31)
HR30-7P-C(31) CAD Models
HR30-7P-C(31) Part Data Attributes
|
HR30-7P-C(31)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR30-7P-C(31)
Hirose Electric Co Ltd
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |