Part Details for HR30-7JB-10PC by Hirose Electric Co Ltd
Overview of HR30-7JB-10PC by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for HR30-7JB-10PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6778
|
Newark | Miniature Waterproof Plastic Connectors |Hirose(Hrs) HR30-7JB-10PC Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3600 / $8.3400 | Buy Now |
DISTI #
HR1961-ND
|
DigiKey | CONN JACK HSG MALE 10POS INLINE Min Qty: 50 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.0620 | Buy Now |
DISTI #
HR30-7JB-10PC
|
Avnet Americas | Connector Circular Miniature Waterproof Plastic Pin 10 Position Crimp Straight Cable Mount 10 Terminal 1 Port - Trays (Alt: HR30-7JB-10PC) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$5.2125 / $6.0465 | Buy Now |
DISTI #
798-HR30-7JB-10PC
|
Mouser Electronics | Circular Push Pull Connectors 10P JCK SHELL SZ 7 MALE W/OVERMOLD SPCR RoHS: Compliant | 0 |
|
$5.9200 / $8.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$5.0900 | Buy Now |
DISTI #
HIRHR30-7JB-10PC
|
Heilind Electronics | 130-2025-2-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8900 / $8.2100 | Buy Now |
DISTI #
HR30-7JB-10PC
|
TME | Connector: circular, HR30, push-pull, plug, 2A, gold-plated, PIN: 10 Min Qty: 500 | 0 |
|
$5.3000 | RFQ |
DISTI #
000000000003977605
|
Sager | Circular Push Pull Connectors 10P JCK SHELL SZ 7 MALE W/OVERMOLD SPCR Min Qty: 1 | 0 |
|
$4.5300 / $5.5600 | Buy Now |
Part Details for HR30-7JB-10PC
HR30-7JB-10PC CAD Models
HR30-7JB-10PC Part Data Attributes
|
HR30-7JB-10PC
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR30-7JB-10PC
Hirose Electric Co Ltd
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IPX7; IPX8; LOW PROFILE | |
Backshell Type | SOLID | |
Body Depth | 0.933 inch | |
Body Diameter | 0.591 inch | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | WATERPROOF | |
Reference Standard | UL | |
Shell Size | 7 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |