There are no models available for this part yet.
Overview of HR30-6PA-3S(71) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for HR30-6PA-3S(71) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK6757
|
Newark | Circular Conn, Plug, 3Pos, Solder, Product Range:Hr30 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:3Contacts, Circular Contact Type:Solder Socket, Coupling Style:Push-Pull, Contact Material:Phosphor Bronzerohs Compliant: Yes |Hirose(Hrs) HR30-6PA-3S(71) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 240 |
|
$6.5200 | Buy Now | |
DISTI #
HR581-ND
|
DigiKey | CONN PLUG FMALE 3P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
352 In Stock |
|
$6.8264 / $14.2100 | Buy Now | |
DISTI #
HR30-6PA-3S(71)
|
Avnet Americas | Conn Miniature Waterproof Circular SKT 3 POS Solder ST Cable Mount 3 Terminal Single Port Tray - Trays (Alt: HR30-6PA-3S(71)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$6.9250 / $8.0330 | Buy Now | |
DISTI #
798-HR30-6PA-3S71
|
Mouser Electronics | Circular Push Pull Connectors 3P PLUG SHELL SZ 6 FEMALE TERM SOLDER RoHS: Compliant | 366 |
|
$6.7900 / $12.9000 | Buy Now | |
Future Electronics | HR10 Series 3 Position Push-Pull Plug Female Socket Circular Connector RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks Container: Box | 0Box |
|
$6.6900 / $7.0300 | Buy Now | ||
Future Electronics | HR10 Series 3 Position Push-Pull Plug Female Socket Circular Connector RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks Container: Box | 0Box |
|
$6.6900 / $6.8100 | Buy Now | ||
Future Electronics | HR10 Series 3 Position Push-Pull Plug Female Socket Circular Connector RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$6.6900 / $7.0300 | Buy Now | ||
DISTI #
HIRHR30-6PA-3S(71)
|
Heilind Electronics | 130-0021-0-71 EACH | Americas - 0 in Stock |
|
$7.6250 / $8.9355 | Buy Now | |
Onlinecomponents.com | Miniature Waterproof (IP67/IP68) Plastic Connectors RoHS: Compliant | 0 |
|
$6.2300 / $8.4100 | Buy Now | ||
Quest Components | 3 |
|
$10.5000 | Buy Now |
CAD Models for HR30-6PA-3S(71) by Hirose Electric Co Ltd
Part Data Attributes for HR30-6PA-3S(71) by Hirose Electric Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Additional Feature
|
IPX7; IPX8; LOW PROFILE
|
Backshell Type
|
SOLID
|
Body Depth
|
1.173 inch
|
Body Diameter
|
0.496 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYACETAL/POLYBUTYLENE TEREPHTHALATE/POLYPHENYLENE SULFIDE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Option
|
WATERPROOF
|
Reference Standard
|
UL
|
Shell Size
|
6
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|